PDP SEO Portlet

BDP953H6327XTSA1

Trans GP BJT NPN 100V 3A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BDP953H6327XTSA1
Secondary Manufacturer Part#: BDP953H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF driver and output stages
  • High collector current
  • High current gain
  • Low collector-emitter saturation voltage
  • Complementary types: BDP948, BDP950, BDP954 (PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
100
15
4
150 °C
5
AEC-Q101
SOT-223
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$0.2036
6000+
$0.20055
12000+
$0.19749
24000+
$0.19444
48000+
$0.19138