PDP SEO Portlet

BDP948H6433XTMA1

Trans GP BJT PNP 45V 3A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BDP948H6433XTMA1
Secondary Manufacturer Part#: BDP948H6433XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF driver and output stages
  • High collector current
  • High current gain
  • Low collector-emitter saturation voltage
  • Complementary types: BDP947, BDP949 BDP953 (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
45
50
4
150 °C
5
AEC-Q101
SOT-223
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.21747
8000+
$0.2142
16000+
$0.21094
32000+
$0.20768
64000+
$0.20441