PDP SEO Portlet

BCX71JE6327HTSA1

Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCX71JE6327HTSA1
Secondary Manufacturer Part#: BCX71JE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise between 30 Hz and 15 kHz
  • Complementary types: BCW60, BCX70 (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
45
250@2mA@5V
3
150 °C
SOT-23
Surface Mount
PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
45000+
$0.0388
90000+
$0.03822
180000+
$0.03764
360000+
$0.03705
720000+
$0.03647