PDP SEO Portlet

BCX56H6327XTSA1

Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCX56H6327XTSA1
Secondary Manufacturer Part#: BCX56H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF driver and output stages
  • High collector current
  • Low collctor-emitter saturation voltage
  • Complementary types: BCX51...BCX53 (PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
80
40
3
150 °C
2
AEC-Q101
SOT-89
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  7000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.14954
14000+
$0.14508
28000+
$0.14087
56000+
$0.13594
112000+
$0.13135