BCW68HE6327HTSA1
Trans GP BJT PNP 45V 0.8A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCW68HE6327HTSA1
Secondary Manufacturer Part#: BCW68HE6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
PNP Silicon AF Transistors
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 330 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |