PDP SEO Portlet

BCR523E6327HTSA1

Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR523E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switching circuit, inverter circuit, driver circuit
  • Built in bias resistor (R1= 1 kO, R2= 10 kO)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    3 Pins
    70 hFE
    NPN
    1 kohm
    10 kohm
    null
    null
    Surface Mount
    null
    null
    50 V
    null
    500 mA
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 30 Weeks
    Price for: Each
    Quantity:
    Min:18000  Mult:3000  
    Need More?
    USD $:
    $ 0.09408
    18000+
    $0.09408
    36000+
    $0.0936
    72000+
    $0.09312
    144000+
    $0.09264
    288000+
    $0.09216
    SubTotal:
    $1,693.44