PDP SEO Portlet

BCR521E6327HTSA1

Trans Digital BJT NPN 50V 500mA 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR521E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon Digital Transistor

  • Built in bias resistor (R1= 1 k?, R2= 1 k?)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
3 Pins
20 hFE
NPN
1 kohm
1 kohm
null
null
Surface Mount
null
null
50 V
null
500 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
Need More?
USD $:
$ 0.06566
18000+
$0.06566
36000+
$0.06532
72000+
$0.06499
144000+
$0.06466
288000+
$0.06432
SubTotal:
$1,181.88