BCR48PNH6433XTMA1
Trans Digital BJT NPN/PNP 50V 70mA/100mA 6-Pin SOT-363 T/R
- RoHS 10 Compliant
- Tariff Charges
- Switching circuit, inverter, interface circuit, driver circuit
- Two (galvanic) internal isolated NPN/PNP Transistors in one package
- Built in bias resistor NPN: R1 = 47k?, R2 = 47k? PNP: R1= 2.2k?, R2 = 47k?
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 47 kOhm | ||
| 50 | ||
| 50 | ||
| 70 | ||
| 70 | ||
| 6 | ||
| 150 °C | ||
| 250 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |