PDP SEO Portlet

BCR48PNH6327XTSA1

Trans Digital BJT NPN/PNP 50V 70mA/100mA 6-Pin SOT-363 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR48PNH6327XTSA1
Secondary Manufacturer Part#: BCR48PNH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN/PNP Silicon Digital Transistor Array

  • Switching circuit, inverter, interface circuit, driver circuit
  • Two (galvanic) internal isolated NPN/PNP Transistors in one package
  • Built in bias resistor
    • NPN: R1 = 47k?, R2 = 47k?
    • PNP: R1= 2.2k?, R2 = 47k?
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
47
47 kOhm
50
50
70
70
6
150 °C
250
AEC-Q101
SOT-363
Surface Mount
NPN, PNP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:18000  Mult:3000  
USD $:
18000+
$0.10584
36000+
$0.1053
72000+
$0.10476
144000+
$0.10422
288000+
$0.10368