PDP SEO Portlet

BCR420UE6327HTSA1

LED Driver, Linear, Non Isolated, 1.4 V to 40 V, 150 mA, 40 V, 6 Pins, SC-74

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR420UE6327HTSA1
Secondary Manufacturer Part#: BCR420UE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCR 420U E6327 is a linear LED Driver IC, provides a low-cost solution for driving 0.25W LEDs. Internal breakdown voltage is higher than 40V which is the maximum voltage the LED driver can sustain when the output is directly connected to supply voltag

  • 10mA Preset LED drive current
  • Continuous output current up to 150mA with an external resistor
  • Easy paralleling of drivers to increase current
  • Low side current control

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
MSL 1 - Unlimited
150 mA
6SC-74
6
2.9 x 1.6 x 1 mm
SC-74
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: