PDP SEO Portlet

BCR402RE6327HTSA1

LED Driver, 20mA, 18V max Supply, 0.33W, AEC Q101, 4-Pin SOT143R T/R

Manufacturer:Infineon
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: BCR402RE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCR 402R E6327 is a LED Driver to drive low power LEDs. The BCR402R can be operated at higher supply voltages by putting LED's between the power supply VS and the power supply pin of the LED driver. The BCR402R is a perfect fit for numerous low power LED applications by combining small form factor. This LED driver offers several advantages to resistors like significantly higher current control at very low voltage drop ensuring high lifetime of LEDs. It features longer lifetime of the LED's due to reduced output current at higher temperatures (negative thermal coefficient). Dimming is possible by using an external digital transistor at the ground pin.

  • Output current adjustable up to 60mA with an external resistor
  • Easy paralleling of drivers to increase current
  • High current accuracy at supply voltage variation
  • No EMI
  • Reduced output current at higher temperatures -

Technical Attributes

Find Similar Parts

Description Value
4 Pins
1 Channel
null
18 V
-65 °C
60 mA
16 V
Surface Mount
null
null
SOT-143R
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0
SubTotal:
$0.00