PDP SEO Portlet

BCR321UE6327HTSA1

LED Driver, 1 Output, Linear, up to 25 V in, 10 kHz switch, PWM, 16 V/250 mA out, SC-74-6

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR321UE6327HTSA1
Secondary Manufacturer Part#: BCR321UE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCR32x/BCR42x linear regulators are tailored to drive mid power LEDs with constant current.

  • Digital PWM dimming input up to 10kHz
  • LED drive current preset to 10mA
  • Continuous driving current up to 250mA
  • Low side current control
  • Supply voltage up to 24V +UfLED
  • Up to 1W power dissipation in small SC74 pkg
  • Automotive qualified according to AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    250 mA
    6SC-74
    6
    2.9 x 1.6 x 1 mm
    SC-74

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $: