PDP SEO Portlet

BCR22PNH6433XTMA1

Trans Digital BJT NPN/PNP 50V 100mA 250mW 6-Pin SOT-363 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR22PNH6433XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switching circuit, inverter, interface circuit, driver circuit
  • Two (galvanic) internal isolated NPN/PNP Transistors in one package
  • Built in bias resistor NPN and PNP (R1=22 kO, R2=22 kO)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 Pins
    50 hFE
    NPN, PNP
    22 kohm
    22 kohm
    null
    null
    Surface Mount
    null
    null
    50 V
    50 V
    100 mA
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541210075
    Schedule B: 8541210080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 4 Weeks
    Price for: Each
    Quantity:
    Min:20000  Mult:10000  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00