PDP SEO Portlet

BCR185WH6327XTSA1

Trans Digital BJT PNP 50V 100mA 3-Pin SOT-323 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCR185WH6327XTSA1
Secondary Manufacturer Part#: SP000757894
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Switching circuit, inverter, interface circuit, driver circuit
  • Built in bias resistor (R1 = 10 k? , R2 = 47 k? )
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
3 Pins
70 hFE
PNP
10 kohm
47 kohm
null
null
Surface Mount
null
null
null
50 V
100 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
Need More?
USD $:
$ 0.04224
36000+
$0.04224
72000+
$0.04202
144000+
$0.04181
288000+
$0.04159
576000+
$0.04138
SubTotal:
$1,520.64