BCR169E6327HTSA1
Trans Digital BJT PNP 50V 100mA 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: BCR169E6327HTSA1
Secondary Manufacturer Part#: BCR169E6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
PNP Silicon Digital Transistor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 kOhm | ||
| 50 | ||
| 100 | ||
| 120@5mA@5V | ||
| 3 | ||
| 150 °C | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |