BCR141SH6327XTSA1
Trans Digital BJT NPN 50V 100mA 6-Pin SOT-363 T/R
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon Digital Transistor
- Switching circuit, inverter, interface circuit, driver circuit
- Built in bias resistor (R1=22k?, R2=22k?)
- BCR141S : Two internally isolated transistors with good matching in one multichip package
- BCR141S: For orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 | ||
| 22 kOhm | ||
| 50 | ||
| 100 | ||
| 50 | ||
| 6 | ||
| 150 °C | ||
| 250 | ||
| BCR141 Series | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| Dual NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |