BCR129WH6327XTSA1
Trans Digital BJT NPN 50V 100mA 250mW 3-Pin SOT-323 T/R
- RoHS 10 Compliant
- Tariff Charges
- Switching circuit, inverter, interface circuit, driver circuit
- Built in bias resistor (R1=10 k?)
- BCR129S: Two internally isolated transistors with good matching in one multichip package
- BCR129S: For orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 kOhm | ||
| 50 | ||
| 100 | ||
| 120 | ||
| 3 | ||
| 150 °C | ||
| 250 | ||
| BCR129 Series | ||
| AEC-Q101 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |