BCR108WH6327XTSA1
Trans Digital BJT NPN 50V 100mA 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, RF Transistors, Digital Transistors
Avnet Manufacturer Part #: BCR108WH6327XTSA1
Secondary Manufacturer Part#: SP000750780
- RoHS 10 Compliant
- Tariff Charges
- Switching circuit, inverter, interface circuit, driver circuit
- Built in bias resistor (R1=2.2 k?, R2=47 k?)
- BCR108S: Two internally isolated transistors with good matching in one multichip package
- BCR108S: For orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 70 hFE | ||
| NPN | ||
| 2.2 kohm | ||
| 47 kohm | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 50 V | ||
| null | ||
| 100 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |