BCR08PNH6327XTSA1
Trans Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-363 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Digital Transistors
Avnet Manufacturer Part #: BCR08PNH6327XTSA1
Secondary Manufacturer Part#: BCR08PNH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
NPN/PNP Silicon Digital Transistor Array
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 47 | ||
| 2.2 kOhm | ||
| 50 | ||
| 50 | ||
| 100 | ||
| 70 | ||
| 6 | ||
| 150 °C | ||
| 250 | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |