PDP SEO Portlet

BCP6925H6327XTSA1

Trans GP BJT PNP 20V 1A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCP6925H6327XTSA1
Secondary Manufacturer Part#: BCP6925H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For general AF applications
  • High collector current
  • High current gain
  • Low collector-emitter saturation voltage
  • Complementary type: BCP68 (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
20
160
4
150 °C
3
AEC-Q101
SOT-223
Surface Mount
PNP
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.1712
14000+
$0.16863
28000+
$0.16606
56000+
$0.1635
112000+
$0.16092