PDP SEO Portlet

BCP54H6327XTSA1

Trans GP BJT NPN 45V 1A 4-Pin SOT-223 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BCP54H6327XTSA1
Secondary Manufacturer Part#: BCP54H6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF driver and output stages
  • High collector current
  • Low collector-emitter saturation voltage
  • Complementary types: BCP51...BCP53 (PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
45
40
4
150 °C
2
AEC-Q101
SOT-223
Surface Mount
NPN
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:7000  Mult:1000  
USD $:
7000+
$0.11613
14000+
$0.11439
28000+
$0.11265
56000+
$0.11091
112000+
$0.10916