PDP SEO Portlet

BCM92073X-LE-TAG4

BCM2073X Bluetooth Low Energy SoC Device Evaluation Board

Manufacturer:Infineon
Avnet Manufacturer Part #: BCM92073X-LE-TAG4
Secondary Manufacturer Part#: BCM92073X-LE-TAG4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The WICED™ Smart BCM92073X_LE_TAG4 (“Tag4”) is an evaluation board that exposes various pins on the BCM2073X BLE SoC device family for debug, evaluation, and troubleshooting. The BCM2703X BLE SoC family offers Bluetooth Low Energy (BLE)-compliant, stand-alone baseband processors with integrated 2.4 GHz transceivers.

  • The BCM92073X_LE_TAG4 is a self-contained evaluation and debug kit that can be powered from either a wired USB (regulated) connection or a coin cell battery.
  • On-board USB-UART bridge enables easy-to-use Host Controller Interface (HCI) via PC terminal.
  • On-board EEPROM and Serial Flash programmed by WICED SMART SDK for custom application firmware development.
  • Various integrated sensors for evaluation and debug:
    • Accelerometer and Gyroscope combo
    • Humidity and Temperature
    • Magnetometer
    • Pressure Sensor

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: 5A992.C
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: