PDP SEO Portlet

BC860BWH6327XTSA1

Trans GP BJT PNP 45V 0.1A 3-Pin SOT323 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BC860BWH6327XTSA1
Secondary Manufacturer Part#: BC860BWH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PNP Silicon AF Transistor

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise between 30 hz and 15 kHz
  • Complementary types: BC847...-BC850... (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q1011)

Technical Attributes

Find Similar Parts

Description Value
45
220
3
150 °C
330
AEC-Q101
SOT-323
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:36000  Mult:3000  
USD $:
36000+
$0.02893
72000+
$0.0285
144000+
$0.02806
288000+
$0.02763
576000+
$0.0272