PDP SEO Portlet

BC858CE6327HTSA1

Trans GP BJT PNP 30V 0.1A 3-Pin SOT23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BC858CE6327HTSA1
Secondary Manufacturer Part#: BC858CE6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon AF Transistors

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise between 30 hz and 15 kHz
  • Complementary types: BC847...-BC850... (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q1011)

Technical Attributes

Find Similar Parts

Description Value
30
420@2mA@5V
3
150 °C
SOT-23
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:45000  Mult:3000  
USD $:
45000+
$0.0388
90000+
$0.03822
180000+
$0.03764
360000+
$0.03705
720000+
$0.03647