PDP SEO Portlet

BC858BE6433HTMA1

Trans GP BJT PNP 30V 0.1A 3-Pin SOT23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BC858BE6433HTMA1
Secondary Manufacturer Part#: BC858BE6433HTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon AF Transistors

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise between 30 hz and 15 kHz
  • Complementary types: BC847...-BC850... (NPN)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q1011)

Technical Attributes

Find Similar Parts

Description Value
30
420
3
150 °C
330
AEC-Q101
SOT-23
Surface Mount
PNP
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0388
20000+
$0.03822
40000+
$0.03764
80000+
$0.03705
160000+
$0.03647