PDP SEO Portlet

BC849CWH6327XTSA1

Trans GP BJT NPN 30V 0.1A 3-Pin SOT323 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BC849CWH6327XTSA1
Secondary Manufacturer Part#: BC849CWH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Silicon AF Transistors

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Low noise between 30 Hz and 15 kHz
  • Complementary types: BC857...-BC860...(PNP)
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
30
420
3
150 °C
330
AEC-Q101
SOT-323
Surface Mount
NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:42000  Mult:3000  
USD $:
42000+
$0.02893
84000+
$0.0285
168000+
$0.02806
336000+
$0.02763
672000+
$0.0272