BC848CE6327HTSA1
Trans GP BJT NPN 30V 0.1A 3-Pin SOT23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC848CE6327HTSA1
Secondary Manufacturer Part#: BC848CE6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon AF Transistors
- For AF input stages and driver applications
- High current gain
- Low collector-emitter saturation voltage
- Low noise between 30 Hz and 15 kHz
- Complementary types: BC857...-BC860...(PNP)
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 420@2mA@5V | ||
| 3 | ||
| 150 °C | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |