BC846SH6727XTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC846SH6727XTSA1
Secondary Manufacturer Part#: SP000746928
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Dual NPN | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| 65 V | ||
| null | ||
| 150 °C | ||
| 100 mA | ||
| null | ||
| 250 mW | ||
| null | ||
| 200 hFE | ||
| null | ||
| 250 MHz | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |