PDP SEO Portlet

BC846SH6327XTSA1

Trans GP BJT NPN 65V 0.1A 6-Pin SOT-363 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BC846SH6327XTSA1
Secondary Manufacturer Part#: BC846SH6327XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Two (galvanic) internal isolated transistors with good matching in one package
  • BC846S / U, BC847S: For orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
65
100
200
6
150 °C
250
BC846S Series
AEC-Q101
SOT-363
Surface Mount
Dual NPN
250

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210075
Schedule B: 8541210080
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0459
6000+
$0.04428
12000+
$0.0428
24000+
$0.04142
48000+
$0.04012