BC817UE6327HTSA1
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC817UE6327HTSA1
Secondary Manufacturer Part#: BC817UE6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 160 | ||
| 6 | ||
| 150 °C | ||
| 330 mW | ||
| BC817U Series | ||
| AEC-Q101 | ||
| SC-74 | ||
| Surface Mount | ||
| Dual NPN | ||
| 170 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |