BC817K40E6327HTSA1
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC817K40E6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
- For general AF applications
- High collector current
- High current gain
- Low collector-emitter saturation voltage
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 250 hFE | ||
| NPN | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| 45 V | ||
| 500 mA | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |