BC817K16E6433HTMA1
Trans GP BJT NPN 45V 0.5A 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC817K16E6433HTMA1
Secondary Manufacturer Part#: BC817K16E6433HTMA1
- RoHS 10 Compliant
- Tariff Charges
NPN Silicon AF Transistor
- For general AF applications
- High collector current
- High current gain
- Low collector-emitter saturation voltage
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 500 | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 170 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |