PDP SEO Portlet

BAT6404E6327HTSA1

Small Signal Schottky Diode, Dual Series, 40 V, 250 mA, 750 mV, 800 mA, 150 °C, SOT-23, 3 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: BAT6404E6327HTSA1
Secondary Manufacturer Part#: BAT6404E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For low-loss, fast-recovery, meter protection,bias isolation and clamping application
  • Integrated diffused guard ring
  • Low forward voltage
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
250 mA
SOT-23
Dual Series
Surface Mount
800 mA
750 mV
3
150 °C
BAT64 Series
AEC-Q101
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04782
6000+
$0.04758
12000+
$0.04734
24000+
$0.04709
48000+
$0.04685