BAT60AE6327HTSA1
Small Signal Schottky Diode, Single, 10 V, 3 A, 370 mV, 5 A, 85 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: BAT60AE6327HTSA1
Secondary Manufacturer Part#: 85X4127
- RoHS 10 Compliant
- Tariff Charges
The BAT 60A E6327 is a silicon high current rectifier Schottky Diode with extreme low VF drop (typical 0.12V at IF=10mA). Suitable for clamping and protection in low voltage applications and detection and step-up-conversion.
- 1350mW Total power dissipation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 5 A | ||
| 370 mV | ||
| 2 | ||
| 85 °C | ||
| BAT60A Series | ||
| AEC-Q101 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |