BAT5405WH6327XTSA1
Diode Schottky 30V 0.2A 3-Pin SOT323 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Diodes, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAT5405WH6327XTSA1
Secondary Manufacturer Part#: SP000749832
- RoHS 10 Compliant
- Tariff Charges
Silicon Schottky Diode
- For low-loss, fast-recovery, meter protection, bias isolation and clamping application
- Guard ring protected
- Low forward voltage
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 5 ns | ||
| null | ||
| SOT-323 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 600 mA | ||
| 30 V | ||
| 200 mA | ||
| 800 mV | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |