BAT1804E6327HTSA1
Diode PIN Switch 35V 3-Pin SOT23 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, PIN Diodes
Avnet Manufacturer Part #: BAT1804E6327HTSA1
Secondary Manufacturer Part#: BAT1804E6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
Silicon RF Switching Diode
- Low-loss VHF / UHF switch above 10 MHz
- PIN diode with low forward resistance
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1@20V | ||
| SOT-23 | ||
| Dual Series | ||
| Surface Mount | ||
| 100 | ||
| 3 | ||
| 125 °C | ||
| 0.7@5mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |