BAT1705WH6327XTSA1
Diode Schottky 4V 0.13A 3-Pin SOT323 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Schottky Diodes
Avnet Manufacturer Part #: BAT1705WH6327XTSA1
Secondary Manufacturer Part#: BAT1705WH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Silicon Schottky Diodes
- For mixer applications in VHF/UHF range
- For high-speed switching application
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.13 | ||
| SOT-323 | ||
| Dual Common Ca | ||
| Surface Mount | ||
| 0.6 | ||
| 3 | ||
| 125 °C | ||
| BAT17 Series | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |