PDP SEO Portlet

BAT165E6327HTSA1

Small Signal Schottky Diode, Single, 40 V, 500 mA, 740 mV, 2.5 A, 150 °C, SOD-323, 2 Pins

Manufacturer:Infineon
Avnet Manufacturer Part #: BAT165E6327HTSA1
Secondary Manufacturer Part#: BAT165E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAT165 from Infineon is surface mounted medium power AF schottky diode. These diodes are single configured, applicable at for low-loss, fast recovery, meter protection, bias isolation and clamping applications.

  • Automotive grade AEC-Q101 qualified
  • Non repetitive peak surge forward surge current is 2.5A
  • Power dissipation is 600mW
  • Operating Junction temperature of 150°C
  • Forward voltage of 0.74V at IF 750mA
  • Available in SOD323 case style

Technical Attributes

Find Similar Parts

Description Value
500 mA
SOD-323
Single
Surface Mount
2.5 A
740 mV
2
150 °C
BAT165 Series
AEC-Q101
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10682
6000+
$0.10628
12000+
$0.10573
24000+
$0.10518
48000+
$0.10464