BAT15099E6433HTMA1
Diode Schottky 4V 0.11A 4-Pin(3+Tab) SOT-143 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Schottky Diodes
Avnet Manufacturer Part #: BAT15099E6433HTMA1
Secondary Manufacturer Part#: BAT15099E6433HTMA1
- RoHS 10 Compliant
- Tariff Charges
- Low barrier type for DBS mixer applications up to 12 GHz, phase detectors and modulators
- Low noise figure
- Pb-free (RoHS compliant) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.11 | ||
| SOT-143 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 0.41 | ||
| 4 | ||
| 150 °C | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |