PDP SEO Portlet

BAT1504RE6152HTSA1

Diode Schottky 4V 0.11A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAT1504RE6152HTSA1
Secondary Manufacturer Part#: BAT1504RE6152HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon RF Schottky diode suitable for use with mixers and detectors in satellite systems, low noise blocks for Ku bands and security systems.

  • Silicon low barrier N-type device with integrated guard ring on-chip for over-voltage protection
  • Low inductance and low capacitance
  • Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
  • Reverse series pair pin configuration

Technical Attributes

Find Similar Parts

Description Value
0.11
SOT-23
Dual Series
Surface Mount
0.3
3
150 °C
4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.156
6000+
$0.14757
12000+
$0.14368
24000+
$0.14
48000+
$0.1365