BAT1502LSE6433XTMA1
Diode Schottky 4V 0.11A 2-Pin TSSLP T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, RF Discretes, RF Schottky Diodes
Avnet Manufacturer Part #: BAT1502LSE6433XTMA1
Secondary Manufacturer Part#: BAT1502LSE6433XTMA1
- RoHS 10 Compliant
- Tariff Charges
Excellent RF Schottky Diodes available as single, double, triple and quad. Various diode configurations (e. g. common anode, common cathode) All products have additional guard-ring diode integrated on chip for overvoltage protection RoHS compliant package portfolio including industry standard sizes Automotive (AECQ101) qualified.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.11 | ||
| TSSLP-2-1 | ||
| Single | ||
| Surface Mount | ||
| 230 | ||
| 2 | ||
| 150 °C | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |