PDP SEO Portlet

BAS7007E6433HTMA1

Diode Schottky 70V 0.07A 4-Pin(3+Tab) SOT-143 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS7007E6433HTMA1
Secondary Manufacturer Part#: SP000010269
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General-purpose diode for high-speed switching
  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • BAS70-04S: For orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
4 Pins
null
null
SOT-143
Surface Mount
null
null
100 mA
70 V
70 mA
1 V
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.09667
10000+
$0.09667
20000+
$0.09522
40000+
$0.09377
80000+
$0.09232
160000+
$0.09086
SubTotal:
$966.70