PDP SEO Portlet

BAS7006E6433HTMA1

Diode Schottky 70V 0.07A 3-Pin SOT-23 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS7006E6433HTMA1
Secondary Manufacturer Part#: SP000010260
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General-purpose diode for high-speed switching
  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • BAS70-04S: For orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
3 Pins
null
null
SOT-23
Surface Mount
null
null
100 mA
70 V
70 mA
1 V
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:30000  Mult:10000  
Need More?
USD $:
$ 0.0636
30000+
$0.0636
60000+
$0.06328
120000+
$0.06295
240000+
$0.06263
480000+
$0.0623
SubTotal:
$1,908.00