BAS7004WH6327XTSA1
Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 1 V, 100 mA, 150 °C, SOT-323, 3 Pins
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS7004WH6327XTSA1
Secondary Manufacturer Part#: BAS7004WH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
- General-purpose diode for high-speed switching
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- BAS70-04S: For orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 mA | ||
| SOT-323 | ||
| Dual Series | ||
| Surface Mount | ||
| 100 mA | ||
| 1 V | ||
| 3 | ||
| 150 °C | ||
| BAS70 Series | ||
| AEC-Q101 | ||
| 70 V | ||
| 0.1 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |