PDP SEO Portlet

BAS7004SH6827XTSA1

Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS7004SH6827XTSA1
Secondary Manufacturer Part#: BAS7004SH6827XTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Silicon Schottky Diode

  • General-purpose diode for high-speed switching
  • Circuit protection
  • Voltage clamping
  • High-level detecting and mixing
  • BAS70-04S: For orientation in reel see package information below
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
70
SOT-23
Dual Pair Series
Surface Mount
100
1
6
125 °C
BAS70 Series
AEC-Q101
70

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:12000  Mult:3000  
USD $:
12000+
$0.07936
24000+
$0.07656
48000+
$0.074
96000+
$0.07161
192000+
$0.06938