BAS7002LE6327XTMA1
Small Signal Schottky Diode, Single, 70 V, 70 mA, 1 V, 100 mA, 125 °C
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS7002LE6327XTMA1
Secondary Manufacturer Part#: BAS7002LE6327XTMA1
- RoHS 10 Compliant
- Tariff Charges
Silicon Schottky Diode
- General-purpose diode for high-speed switching
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- BAS70-04S: For orientation in reel see package information below
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 70 | ||
| TSLP | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 1 | ||
| 2 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |