PDP SEO Portlet

BAS5202VH6433XTMA1

Diode Schottky 45V 0.75A 2-Pin SC-79 T/R

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS5202VH6433XTMA1
Secondary Manufacturer Part#: BAS5202VH6433XTMA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Medium current rectifier Schottky diode
  • Low forward voltage at 200mA
  • High reverse voltage
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Find Similar Parts

Description Value
500
SC-79
Single
Surface Mount
2
600
2
150 °C
AEC-Q101
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100060
Schedule B: 8541100060
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.06903
20000+
$0.06844
40000+
$0.06747
80000+
$0.06649
160000+
$0.06552