BAS4007WH6327XTSA1
Diode Schottky 40V 0.12A 4-Pin(3+Tab) SOT343 T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS4007WH6327XTSA1
Secondary Manufacturer Part#: BAS4007WH6327XTSA1
- RoHS 10 Compliant
- Tariff Charges
Silicon Schottky Diode
- General-purpose diode for high-speed switching
- Circuit protection
- Voltage clamping
- High-level detecting and mixing
- Pb-free (RoHS compliant) package
- Qualified according AEC Q101
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 | ||
| SOT-343 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 200 | ||
| 1 | ||
| 4 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |