PDP SEO Portlet

BAS4004E6327HTSA1

Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 380 mV, 200 mA, 125 °C

Manufacturer:Infineon
Avnet Manufacturer Part #: BAS4004E6327HTSA1
Secondary Manufacturer Part#: BAS4004E6327HTSA1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BAS 40-04 E6327 is a general purpose silicon Switching Diode features high breakdown voltage. It is suitable for high-speed switching applications. It is used in circuit protection, voltage clamping and high-level detecting and mixing.

  • Pb-free package
  • Qualified according AEC Q101
  • -55 to 150°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
120 mA
SOT-23
Dual Series
Surface Mount
200 mA
1 V
3
150 °C
BAS40 Series
AEC-Q101
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03987
6000+
$0.03927
12000+
$0.03867
24000+
$0.03807
48000+
$0.03747