BAS4002ARPPE6327HTSA1
Bridge Rectifier, BAx Series, Single Phase, 40 V, 200 mA, SOT-143, 4 Pins, 790 mV
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS4002ARPPE6327HTSA1
Secondary Manufacturer Part#: BAS4002ARPPE6327HTSA1
- RoHS 10 Compliant
- Tariff Charges
The BAS 4002A RPP E6327 is a 4-pin Bridge Rectifier Diode for polarity independence, reverse polarity protection and low loss bridge rectification. The low VF Schottky diode array allows 40V reverse voltage and 0.2A forward current.
- Fast switching
- Switching speed and low voltage drop
- For high energy efficiency rectifiers
- Very small systems
- Full and half bridge
- Suitable also for advanced reverse polarity protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| SOT-143 | ||
| Bridge | ||
| Surface Mount | ||
| 2 A | ||
| 790 mV | ||
| 4 | ||
| 150 °C | ||
| BAS4002A Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100060 |
| Schedule B: | 8541100060 |